• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Professional LR14 C battery Alkali-manganese 1.5 V 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto Professional LR14 C battery Alkali-manganese 1.5 V 10 pc(s)

  • Durable and reliableSet of 10

Technical specifications

Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

49.5 mm

(Ø)

25.5 mm

Content

10 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

Professional LR14

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.5 mm

Documents & Downloads

Datasheet

Datasheet 2637965 AgfaPhoto Professional LR14 C battery Alkali-manganese 1.5 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2637965 AgfaPhoto Professional LR14 C battery Alkali-manganese 1.5 V 10 pc(s)

Description

THE PROFESSIONAL Baby C (LR14) from AgfaPhoto is a powerful C alkaline battery. It has a higher capacity, a better load capacity and can be stored for longer. The battery has 5 times the power of zinc-carbon batteries and is therefore especially suitable for all professional high-performance applications. Loose packed in 10-pack box

This text is machine translated.

Scope of delivery

  • 10-pack box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)