
Highlights & Details
AgfaPhoto Realshot DC8200 Camera Red
- Digital technology: The AgfaPhoto DC8200 is a 18-megapixel entry-level digital camera with 8-fold optical Zoom
- Full HD videos: In addition to photos, the AgfaPhoto DC8200 can also record videos in full HD quality
- Small & handy: With only 120 grams and dimensions of 6 cm x 9 cm x 2.4 cm, the camera fits into any pocket and is the ideal travel companion
- Memory: Photos can be stored on an SD card (up to 32 GB; not supplied)
- Connectivity: The camera can be connected to a PC via USB cable to transfer the photos.
Technical specifications
- Product type
Digital camera
- Series
DC8200
- Set content
Battery
Camera bag
- Camera features
Full HD Video
Built-in battery
- Resolution
18 MP
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
- Optical zoom
8 x
- Digital zoom
8 x
- Screen size diagonal (cm)
6.8 cm
- Screen size diagonal (inches)
2.7 inch
- Display
TFT
- Supported memory cards
SD
SDHC
SDXC
- Connection
USB 2.0
- Power supply
Li-ion rechargeable battery
- Factory colour
Red
- Width
9 cm
- Height
6 cm
- Depth
2.4 cm
- Weight
120 g
- Pixel defect classification
15 - 19.9 MP
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Dim
(W x H x D) 9 x 6 x 2.4 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065040 AgfaPhoto Realishot DC8200 Digital camera 18 MP Optical zoom: 8 x Red Battery, Camera bag Full HD Video, Built-in batter
User & Safety Instructions
User & Safety Instructions 3065040 AgfaPhoto Realishot DC8200 Digital camera 18 MP Optical zoom: 8 x Red Battery, Camera bag Full HD Video, Built-in batter
Description
This text is machine translated.
Scope of delivery
- USB cable
- Camera bag
- Lithium-ion rechargeable battery
- Quick start guide
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























