• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Ultra LR6 AA battery Alkali-manganese 1.5 V 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

150 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto Ultra LR6 AA battery Alkali-manganese 1.5 V 4 pc(s)

  • Durable and reliable4-pack set

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

4 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637987 AgfaPhoto Ultra LR6 AA battery Alkali-manganese 1.5 V 4 pc(s)

Description

The ULTRA Mignon AA-battery (LR6) by AgfaPhoto is a high-performance 1.5V alkaline battery. It has a higher capacity, a better load capacity and can be stored for longer. The battery has 5 times the power of zinc-carbon batteries and is therefore especially suitable for all high-performance applications, for example for use in torches and toys, as well as for watches or remote controls.

This text is machine translated.

Scope of delivery

  • 4x-blister

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)