• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi EL302R Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 2 A 60 W No.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aim-TTi EL302R laboratory power supply unit. 0 to 30V / 0 to 2A. 60W

  • No. of outputs 1 x
  • 0 - 30 / 0 - 2 A
  • 60 W

Technical specifications

Type

EL302R

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

60 W

SCS-accredited certification body

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Max. output current

2 A

Output current (min.)

0 A

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470389 Aim TTi EL302R Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 2 A 60 W No.

Description

Features

  • 30 W to 130 W. Linear. Simple. Dual and triple output
  • Single outputs 30 V/1 A. 18 V/3.3 A. 56 V/1.1 A. 15 V/5 A. 30 V/3 A.
  • Simple. Dual and triple output. 30 V/2 A
  • Independant digital current and voltage meter for each output with 4-digit resolution
  • Switchable local or remote sensing;Constant current or constant voltage operation
  • Compact design, uses less space on the desk
  • Quiet cooling without fans
  • DC output switch. Automatic mode indicator
  • Single output 35 V/5 A.
  • Independant digital current and voltage meter for each output with 4-digit resolution
  • Switchable local or remote sensing;Constant current or constant voltage operation
  • Compact design, uses less space on the desk
  • Quiet cooling without fans
  • DC output switch. Automatic mode indicator
  • 175 W. Single output

What kind of Bench power supply units are you looking for?