• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi PL303-P Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 3 A 90 W No.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aim-TTi PL303-P. lab power supply unit 0 to 30V / 0 to 3A. 90W

  • No. of outputs 1 x
  • 0 - 30 / 0 - 3 A
  • 90 W

Technical specifications

Type

PL303-P

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

90 W

Dim

(L x W x H) 131 x 288 x 107 mm

SCS-accredited certification body

Weight

4.5 kg

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Max. output current

3 A

Output current (min.)

0 A

Mains control


<0.01 %

Width

288 mm

Height

107 mm

Length

131 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470748 Aim TTi PL303-P Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 3 A 90 W No.

Description

Features

  • Models with simple. Dual and triple output
  • Models from 6 V/8 A up to 60 V/1.5 A.
  • Linear control - for maximum performance
  • Ultra-compact design - uses less space
  • Real analogueue control elements - for an easy handling
  • S-Lock function - immediate lock settings
  • V-Span function - adjustment of the voltage range
  • Low current range and averaging of the meter
  • DC output switch and "Display limits" button
  • Selectable remote identification terminals
  • Independant. Isolated tracking. Ratio tracking and true parallel modes for dual and triple output models;High current and low voltage output for triple output models

What kind of Bench power supply units are you looking for?