• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi EX4210R Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 42 0 - 10 A 420 W N

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aim-TTi EX4210R laboratory power supply unit. 42V/10A. 420W

  • No. of outputs 1 x
  • 0 - 42 / 0 - 10 A
  • 420 W

Technical specifications

Type

EX4210R

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

420 W

Dim

(L x W x H) 140 x 320 x 160 mm

SCS-accredited certification body

Weight

3.6 kg

Output voltage (max.)

42 V DC

Output voltage (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Width

320 mm

Height

160 mm

Length

140 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470440 Aim TTi EX4210R Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 42 0 - 10 A 420 W N

Description

The EX-R series of compact switched-mode power supplies with mixed mode control offer an output power of 175 to 420 W. The models feature high-resolution four-digit measurement displays and switchable remote sensing connections.

This text is machine translated.

Features

  • Mixed mode control with linear final control
  • Constant voltage or constant current with automatic transition
  • 4-digit displays with 10 mV and 1 mA resolution
  • Switchable connections for remote sensing for perfect control of the load
  • DC output switch allows voltage/current configuration when load is not connected
  • Safety connection terminals for holding 4 mm plugs with a fixed protective sleeve. Fork plug and wires.

What kind of Bench power supply units are you looking for?