• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi EX2020R Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 20 0 - 20 A 400 W N

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AimTTi 51153-5000 laboratory power supply

  • No. of outputs 1 x
  • 0 - 20 / 0 - 20 A
  • 400 W

Technical specifications

Type

EX2020R

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

400 W

Dim

(L x W x H) 140 x 320 x 160 mm

SCS-accredited certification body

Output voltage (max.)

20 V DC

Output voltage (min.)

0 V DC

Max. output current

20 A

Output current (min.)

0 A

Width

320 mm

Height

160 mm

Length

140 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470896 Aim TTi EX2020R Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 20 0 - 20 A 400 W N

What kind of Bench power supply units are you looking for?