• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi EX355R Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 35 0 - 5 A 175 W No.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aim-TTi EX355R laboratory power supply unit. 0 to 35V / 0 to 5A. 175W

  • No. of outputs 1 x
  • 0 - 35 / 0 - 5 A
  • 175 W

Technical specifications

Type

EX355R

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

175 W

Dim

(L x W x H) 160 x 320 x 140 mm

SCS-accredited certification body

Output voltage (max.)

35 V DC

Output voltage (min.)

0 V DC

Max. output current

5 A

Output current (min.)

0 A

Width

320 mm

Height

140 mm

Length

160 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470340 Aim TTi EX355R Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 35 0 - 5 A 175 W No.

Description

The EX-R series of compact switched-mode power supplies with mixed mode control offer an output power of 175 to 420 W. The models feature high-resolution four-digit measurement displays and switchable remote sensing connections.

This text is machine translated.

Features

  • Mixed mode control with linear final control
  • Constant voltage or constant current with
  • Automatic transition
  • 4-digit displays with 10 mV and 1 mA resolution
  • Switchable connections for remote sensing for perfect control of the load
  • DC output switch allows voltage/current configuration when load is not connected
  • Safety connection terminals for holding 4 mm plugs with a fixed protective sleeve. Fork plug and wires
  • quiet. Fan-free convection cooling on all models except EX2020R and EX4210R (intelligent fan cooling).

What kind of Bench power supply units are you looking for?