• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi MX100T Bench PSU (adjustable voltage) 0 - 35 0 - 6 A 315 W LAN programmable No. of outputs 3 x

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,405.00 / piece)
€ 1,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-channel laboratory power supply aim TTi MX100T, 0 to 16 V, 0 to 35 V, 0 to 70 V

  • No. of outputs 3 x
  • 0 - 35 / 0 - 6 A
  • 0 - 35 V DC / 0 - 6 A
  • 0 - 70 V DC / 0 - 3 A
  • 315 W
  • LAN
  • programmable

Technical specifications

Type

MX100T

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

315 W

Technology

Linear regulated PSU

Interfaces

LAN

Features

programmable

Dim

(L x W x H) 270 x 510 x 340 mm

Manufacturer's standards (no certificate)

Input voltage

115 V AC

230 V AC

Weight

5.8 kg

Connections

Connection terminal 4 mm

Output

LXI

Output voltage (max.)

35 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

35 V DC

Output voltage 2 (min.)

0 V DC

Output voltage 3 (max.)

70 V DC

Output voltage 3 (min.)

0 V DC

Max. output current

6 A

Output current (min.)

0 A

Output current 2 (max.)

6 A

Output current 2 (min.)

0 A

Output current 3 (max.)

3 A

Output current 3 (min.)

0 A

Width

510 mm

Height

340 mm

Length

270 mm

Residual ripple

3 mV

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418440 Aim TTi MX100T Bench PSU (adjustable voltage) 0 - 35 0 - 6 A 315 W LAN programmable No. of outputs 3 x

Information

Information 1418440 Aim TTi MX100T Bench PSU (adjustable voltage) 0 - 35 0 - 6 A 315 W LAN programmable No. of outputs 3 x

Description

The MX100T is a 315 W power supply with high precision for laboratories with three full-fledged outputs, each of which has several areas. The MX100T-power supply has a large graphic LCD with backlight, on the complete settings for all three outputs can be displayed at the same time, as well as a quick and intuitive user interface with other display modes and menus as needed.

This text is machine translated.

Features

  • Three high-power outputs of resp. 105 W
  • 3 x (0 to 35 V at 0 to 3 A)
  • Total power of 315 W in a compact housing
  • Range Switching provides for up to 70 V and up to 6 A
  • Twelve range combinations for maximum flexibility
  • Up to 210 W from a single output
  • Low output noise and low ripple via linear endre locking; height adjustment resolution up to 1 mV and 0.1 mA
  • Changing the activation of the surge protection and over-current protection on all outputs
  • 50 Setting memory per output as well as 50 linked memory
  • Selectable Voltage Tracking
  • Selectable averaging of the current measuring device
  • Switchable Remote scanning on all outputs; graphic LCD offers simultaneous output measurement display
  • Numerical or dial control of all parameters
  • Individual or combined on and off of output with programmable delay sequencing
  • 3U housing for tabletop or rack mounting

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)