• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi PL068-P Bench PSU (adjustable voltage) 0 - 60 0 - 1.5 A 94 W No. of outputs 1 x

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laboratory power supply AIM-TTi PL068-P, 0 to 6V / 0 to 8A, 94W

  • No. of outputs 1 x
  • 0 - 60 / 0 - 1.5 A
  • 94 W

Technical specifications

Type

PL068-P

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

94 W

Dim

(L x W x H) 131 x 288 x 107 mm

Manufacturer's standards (no certificate)

Input voltage

115 V AC

230 V AC

Weight

4.5 kg

Connections

4 mm safety connection

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

1.5 A

Output current (min.)

0 A

Mains control

<0.01 %

Width

288 mm

Height

107 mm

Length

131 mm

Residual ripple

0.4 mVrms

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418458 Aim TTi PL068-P Bench PSU (adjustable voltage) 0 - 60 0 - 1.5 A 94 W No. of outputs 1 x

Information

Information 1418458 Aim TTi PL068-P Bench PSU (adjustable voltage) 0 - 60 0 - 1.5 A 94 W No. of outputs 1 x

Description

Features

  • Models with simple, Dual and triple output
  • Models from 6 V/8 A up to 60 V/1.5 A
  • linear regulation - for highest performance
  • Ultra compact design - consumes less space
  • Real analogueue control elements - for an easy handling
  • S-Lock function - immediate lock settings
  • V-Span function - adjustment of the voltage range
  • Low current range and averaging of the ammeter
  • DC output switch and "Display limits" button
  • Selectable remote detection terminals
  • independant, isolated tracking, ratio tracking and real parallel modes for models with dual and triple output
  • High current and low voltage output for the model with triple output
  • This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)