

QL355P SII
Bench PSU (adjustable voltage)
1 x
105 W
Linear regulated PSU
(L x W x H) 290 x 140 x 160 mm
Manufacturer's standards (no certificate)
115 V AC
230 V AC
8.2 kg
Pole terminal
Bench
35 V DC
0 V DC
5 A
0 A
IEC C14
Switched Mode
140 mm
160 mm
290 mm
0.35 MV RMS
+40 °C
+5 °C
640 W
640 W
88 - 264 V AC
User & Safety Instructions 1418449 Aim TTi QL355P SII Bench PSU (adjustable voltage) 0 - 35 0 - 5 A 105 W No. of outputs 1 x
Information 1418449 Aim TTi QL355P SII Bench PSU (adjustable voltage) 0 - 35 0 - 5 A 105 W No. of outputs 1 x