• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Airman 55-032-001 Handheld pump 7.5 bar Auto turn-off, Storage box/bag, 230 V charger

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Air gun compressor

  • Fast pumping of sport equipment
  • Light and compact design
  • Digital LED air pressure display
  • Adapter for bicycle tires, balls and air mattresses
  • Auto stop function

Technical specifications

  • Max. Operating time: 15 minutes
  • Hose length 110 mm
Product type

Handheld pump

Max. operating pressure

7.5 bar

Operating voltage

12 V

Weight

610 g

Features

Auto turn-off

Storage box/bag

230 V charger

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454704 Airman 55-032-001 Handheld pump 7.5 bar Auto turn-off, Storage box/bag, 230 V charger

Information

Information 2454704 Airman 55-032-001 Handheld pump 7.5 bar Auto turn-off, Storage box/bag, 230 V charger

Description

Professional battery-operated hand-held compressor for fast pumping of sports equipment, bicycles, scooters and wheelchairs.

This text is machine translated.

Scope of delivery

  • Bag
  • Pressure hose with threaded connection
  • Adapter for bicycle tires, balls and air mattresses
  • Ergonomic high pressure air compressor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)