
Number
Highlights & Details
Black & Decker Pump Station ASI300 Tyre Inflator
- Auto switch-off
- Works alone
- Maintenance free
Technical specifications
- Dim
(L x W x H) 308 x 172 x 203 mm
- Product type
Compressor
- Max. operating pressure
11 bar
- Operating voltage
12 V
230 V
- Weight
2656 g
- Features
Dual chuck
Digital display
Auto turn-off
- Width
172 mm
- Height
203 mm
- Length
308 mm
- Power supply (LOV)
mains-powered
- Operating voltage
12/230 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 856036 Black & Decker ASI300-XJ Compressor ASI300-QS 11 bar Dual chuck, Digital display, Auto turn-off
Information
Information 856036 Black & Decker ASI300-XJ Compressor ASI300-QS 11 bar Dual chuck, Digital display, Auto turn-off
Conformity certificate
Conformity certificate 856036 Black & Decker ASI300-XJ Compressor ASI300-QS 11 bar Dual chuck, Digital display, Auto turn-off
Description
Easy activation of the apparatus for pre-setting desired bar-code - pre-setting orange light indicated even in the dark - with the pump working. Cut-off is done automatically upon reaching the set pressure. Incl. 3 different adapters for the most common applications.
Features
- Setting ring, it allows you to easily and accurately set the desired bar-code
- Automatic cut-off, as soon as the desired preset pressure is reached is
- A back-lit setting ring, helpful at night emergencies or breakdowns
- Integrated cable compartment
- Integrated storage compartment for accessories.
Scope of delivery
- 3.1 m cable for 12V
- 1.8 m cable for domestic socket.
- 3 x accessories for sports items
- Compressed air hose with attachment for various tire valves.





























