• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2072121 Compressor CC-AC 35/10 8 bar 12V cable adapter

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell CAR COMPRESSOR CC-AC 35/10 12V

  • Pressure gauge
  • 35 liters per minute
  • Connection cable 2.8 m.
  • Valve connection for car tires
  • 4 additional adapter

Technical specifications

  • Length pressure hose 1.5 m
Dim

(L x W x H) 17 x 9 x 15 cm

Product type

Compressor

Max. operating pressure

8 bar

Operating voltage

12 V

Weight

1.97 kg

Features

12V cable adapter

Width

9 cm

Height

15 cm

Length

17 cm

Power supply (LOV)

+ car connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592087 Einhell 2072121 Compressor CC-AC 35/10 8 bar 12V cable adapter

User & Safety Instructions 1592087 Einhell 2072121 Compressor CC-AC 35/10 8 bar 12V cable adapter

Warranty Terms

Warranty Terms 1592087 Einhell 2072121 Compressor CC-AC 35/10 8 bar 12V cable adapter

Description

The Einhell CC-AC 35/10 12V auto compressor is a handy and powerful compressor especially for flexible and mobile use. It has a large capacity of 35 liters per minute for its size. Thanks to the 12-volt connection with cigarette lighter plug and 2.8 m supply line, various compressed air tasks such as the pumping of car, motorcycle, bicycle tires, balls, small air mattresses, etc. can be done quickly and anywhere. The current air pressure can be read from 0 to max. 10 bar via the integrated pressure gauge. The air hose is equipped with a Schrader valve connection for car tire valves and can be used with the 4 additional adapters (wheel valve, waterball, air mattress, and ballast adapter) included in the delivery.

This text is machine translated.

Features

  • Pressure gauge 10 barFlow rate 35 liter per minutePower supply 12 V, connection via the cigarette lighter socketExtra long connection cable 2.8 mPressure hose with screw-valve connection for car tires

Scope of delivery

  • 1x Auto compressor CC-AC 35/10 12V1x three-port valve adapter1x water ballast adapter1x air mattress adapter1x ballast adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)