• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXVI02001 Cordless compressor 10 bar 12V cable adapter, Digital display

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

75 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley air compressor 3-in-1

  • 3 functions: dry extraction, wet extraction and air blowing
  • With HEPA filter
  • Firm handle for easy carrying
  • Hose storage
  • With automatic shutdown
  • 0.7L transparent tank

Technical specifications

Dim

(L x W x H) 38.5 x 29 x 15.5 cm

Product type

Cordless compressor

Max. operating pressure

10 bar

Operating voltage

12 V DC

Weight

2.95 kg

Features

12V cable adapter

Digital display

Width

29 cm

Height

15.5 cm

Length

38.5 cm

Power supply (LOV)

rechargeable

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338300 STANLEY SXVI02001 Cordless compressor 10 bar 12V cable adapter, Digital display

Description

Maximum versatility with two power sources to choose from: the car's cigarette lighter or the Stanley V20 cordless battery. The digital pressure gauge displays the current pressure of the item being inflated and allows you to preset the desired barometric pressure from 1 to 10.

Features

  • Built-in LED light allows use at night or in poor lighting conditions
  • Easy organization with integrated storage (back): ball needle, Presta valve adapter, inflatable adapter

Scope of delivery

  • 3-in-1 air compressor
  • 0.74m hose
  • 2-in-1 crevice nozzle
  • 3x Inflation Needles (Ball Needle, Presta Valve Adapter, Inflatable Adapter)
  • cartridge filter
  • Inflation set
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)