• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 21261 Compressor 10 bar Analogue manometer, Storage box/bag

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Metal air compressor 10 bar

  • On/off switch
  • Manometer with measured value display
  • With LED-lighting
  • Three additional adapters for bicycle tires and leisure equipment.
  • Connection cable 300 cm
  • With fuse in the cigarette lighter plug
  • Nylon case

Technical specifications

  • Output 35 L/Min. - 10 bar /145 psi
  • Cylinder diameter 30 mm
Dim

(L x W x H) 18 x 21.5 x 10 cm

Product type

Compressor

Max. operating pressure

10 bar

Operating voltage

12 V

Weight

2.07 kg

Features

Analogue manometer

Storage box/bag

Width

21.5 cm

Height

10 cm

Length

18 cm

Power supply (LOV)

+ car connector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839747 HP Autozubehör 21261 Compressor 10 bar Analogue manometer, Storage box/bag

Description

Metal air compressor with an extremely powerful, direct-driven motor.

This text is machine translated.

Features

  • Manometer with measured value display
  • Very quiet operation and low noise level thanks to rubber feet and direct drive
  • LED lighting
  • Connection cable 300 cm
  • Safety fuse in cigarette lighter connector
  • On/off switch
  • Air hose length 80 cm
  • DC voltage 12 V
  • Dimensions 18 x 10 x 21.5 cm

Scope of delivery

  • Incl. 3 additional adapter for bicycle tires and leisure articles
  • Nylon case

Hints

Not suitable for truck tires!

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)