• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi 58522 Compressor MJCQB07PQW 10.3 bar Digital display, Auto turn-off, Storage box/bag

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Massive air volume, quick pumping in in 45 seconds
  • Long battery life, pumps up 16 tires
  • Powerful power source, powerful magnetic motor
  • Multimode display, emergency lighting, warning signal and SOS
  • Display of the pumping progress
  • Auto power-off, as soon as the desired pressure is reached

Technical specifications

Dim

(L x W x H) 100 x 63 x 152 mm

Product type

Compressor

Max. operating pressure

10.3 bar

Weight

905 g

Features

Digital display

Auto turn-off

Storage box/bag

Width

63 mm

Height

152 mm

Length

100 mm

Battery capacity

2500 mAh

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398135 Xiaomi 58522 Compressor MJCQB07PQW 10.3 bar Digital display, Auto turn-off, Storage box/bag

Description

The Xiaomi portable electric air compressor 2 pro is a device for inflating tires quickly. It has a 27 mm high precision alloy die-cast cylinder and a magnetic high performance engine for efficient performance. It can reinflate a tire in 45 seconds and a flat tire in 3.5 minutes. The device has a long battery life and with full charge can re-inflate approx. 16 tires.

It offers several preset modes for different inflation requirements, including user-defined modes, bike, motorcycle, car, Electric scooter and ball modes. The device also has a real-time tire pressure display and stops automatically as soon as the desired pressure is reached. For use in emergencies, it is equipped with a white light for lighting and SOS-Blink-/red light flash mode. The product comes with a variety of accessories to meet several requirements.

This text is machine translated.

Features

  • 2.2-fold increase in the pumping speed
  • 45 seconds to inflate a tire, 3.5 minutes to inflate a flat tire
  • Long battery life for longer standby time
  • Several preset modes for quick solutions
  • Tyre pressure display in real time
  • Automatic pressure detection with auto-stop function
  • Lights up the area or serves as a warning signal

Scope of delivery

  • 1x Xiaomi Portable 2 Pro Electric Air Compressor
  • 1x Presta valve adapter
  • 1x needle valve
  • 1x storage pouch
  • 1x Quick connection air valve
  • 1x high-pressure air hose extension
  • 1x Type-C charging cable
  • 1x user manual.

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)