• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive OTI2110 Compressor TYREinflate 2110 6.9 bar Analogue manometer

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TYREFlPlate 2110 – OTI2110

  • Rapid pumping
  • Easy to use
  • Practical handling

Technical specifications

Dim

(L x W x H) 22 x 10.5 x 15.2 cm

Product type

Compressor

Max. operating pressure

6.9 bar

Weight

0.95 kg

Features

Analogue manometer

Width

10.5 cm

Height

15.2 cm

Length

22 cm

Power supply (LOV)

via in-car outlet

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389255 Osram Automotive OTI2110 Compressor TYREinflate 2110 6.9 bar Analogue manometer

Description

Fills a tire in less than 4 minutes
Large analogue pressure display and ergonomic design
3 m long coiled power cable and flexible 60 cm air hose

This text is machine translated.

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)