• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019703 Cordless compressor 10 bar Powerbank function

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Air current 35 l/min.
  • Charging time: Approx. 2 - 3 hrs
  • Power: 80 W
Product type

Cordless compressor

Max. operating pressure

10 bar

Operating voltage

5 V

Features

Powerbank function

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024467 IWH 019703 Cordless compressor 10 bar Powerbank function

Description


5 different preset air pressure modes:
- Manual
- Bicycle
- Motorcycles
- Car
- Balls

The electric air compressor is equipped with 2 powerful 2000 mAh rechargeable lithium batteries that can be used as a power supply for charging.

This text is machine translated.

Features

  • Portable electric mini-compressor with battery
  • Multi-functional and wireless
  • Suitable for bicycle tires, small and medium-sized car tires (incl. SUV), motorcycle tires, inflatable toys
  • Perfect for camping, hiking, holiday and much more.
  • Automatically stops when the set air pressure is reached
  • Pressure 10 bar
  • Very quiet under 85dB
  • High air flow (35 ltr./min)
  • Incl. Different adapters
  • LED light (20 lumen) and USB + USB-C connection
  • Air hose length 200 mm± 10 mm.

Scope of delivery

  • Mini rechargeable battery compressor
  • incl. super smash bros. USB/USB-C CHARGING CABLE
  • incl. super smash bros. Various adapters

Hints

Supplied without power supply

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)