• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-L1-025 Industrial PSU 14 V DC 2 A 25 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ADAPTER AK-L1-025 12V / 25W

  • Output 14 V DC / 2 A
  • Power 25 W

Technical specifications

  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Operating temperature 5 °C - 50 °C
  • Product dimensions (L x W x H): 84x59x33 mm
  • Supply voltage 100-265 V
  • IP rating: IP20
  • Supply line: Screw
Product type

Industrial PSU

Input voltage (max.)

265 V

Max. output current

2 A

Output current (max.) - rounded

2 A

Min. input voltage

100 V

Dim

(L x W x H) 84 x 59 x 33 mm

Output voltage (max.)

14 V DC

25 W

IP20

Type

closed

Operating temperature (max.)

50 °C

Operating temperature (min.)

5 °C

Weight

99 g

Width

59 mm

Height

33 mm

Length

84 mm

Type

AK-L1-025

Output voltage (min.)

8.5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865410 Akyga AK-L1-025 Industrial PSU 14 V DC 2 A 25 W

User & Safety Instructions

User & Safety Instructions 2865410 Akyga AK-L1-025 Industrial PSU 14 V DC 2 A 25 W

Description

The Akyga® AK-L1-025 is a 25W power supply for industrial automation systems, machine control and lighting based on LED technology used to power LED strips, LED lights, LED panels, RGB LED drivers and other operated electronic devices. With 8.5 - 14V DC controlled by a potentiometer. The current carrying capacity of 2A allows for example, a 5m LED strip to be supplied with parameters of 4.8 W/m.

To properly connect the power supply to the LED strip, multiply the length of the strip in meters by the thickness of the tape, and then select the power supply at a distance of min. 10% to ensure long and trouble free system operation, unless the manufacturer of the LED strip recommends otherwise.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)