• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-L1-150 Industrial PSU 15 V DC 12.5 A 150 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED POWER SUPPLY AK-L1-150 12V / 150W

  • Output 15 V DC / 12.5 A
  • Power 150 W

Technical specifications

  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Operating temperature 5 °C - 50 °C
  • Product dimensions (L x W x H): 199x97x42 mm
  • Supply voltage 100-265 V
  • IP rating: IP20
  • Supply line: Screw
Product type

Industrial PSU

Input voltage (max.)

265 V

Max. output current

12.5 A

Output current (max.) - rounded

12.5 A

Min. input voltage

100 V

Dim

(L x W x H) 199 x 97 x 42 mm

Output voltage (max.)

15 V DC

150 W

IP20

Type

closed

Operating temperature (max.)

50 °C

Operating temperature (min.)

5 °C

Weight

439 g

Width

97 mm

Height

42 mm

Length

199 mm

Type

AK-L1-150

Output voltage (min.)

11 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865414 Akyga AK-L1-150 Industrial PSU 15 V DC 12.5 A 150 W

User & Safety Instructions

User & Safety Instructions 2865414 Akyga AK-L1-150 Industrial PSU 15 V DC 12.5 A 150 W

Description

The Akyga® AK-L1-150 is a 150W power supply unit for industrial automation systems, machine control and lighting based on LED technology , which is  controlled by a potentiometer for power supply of LED strips, LED lamps, LED panels, RGB LED drivers and other electronic devices with 11 - 15V DC. Current carrying capacity of 12.5A allows, for example, a 31m LED strip to  be powered with parameters of 4.8 W/m. It is possible to supply two different circuits at the same time.

To properly connect the power supply to the LED strip, multiply the length of the strip in meters by the thickness of the tape, and then select the power supply at a distance of min. 10% to ensure long and trouble free system operation, unless the manufacturer of the LED strip recommends otherwise.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)