• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Button cell CR 2032 3 V 1 pc(s) 210 mAh Li-MnO2 CR2032 HP2B

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 3 V
  • Capacity 210 mAh
  • Length 21 mm
  • Width 21 mm
  • Height: 10.2 mm
  • Net weight: 3 g
  • Cell type: Li-MnO2
  • Min. Operating temperature: -20 °C
  • Max. Operating temperature +60 °C
  • Number of units: 1 units
  • Mounting THT
  • Locking dimensions 15.2 mm
Product type

Button cell

Size

CR 2032

Dim

(L x W x H) 21 x 21 x 10.2 mm

Connector

Contact retainers

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

210 mAh

Height

10.2 mm

Weight

3 g

Content

1 pc(s)

Rechargeable

No

Length

21 mm

Width

21 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3421056 Akyga Button cell CR 2032 3 V 1 pc(s) 210 mAh Li-MnO2 CR2032 HP2B

Description

The Akyga® AKY2485 is a high-quality CR2032 HP2B lithium battery with a voltage of 3 V and a capacity of 210 mAh, designed for a stable and long-lasting power supply of electronic devices. It has 2-pin connectors for quick and secure installation and is thus Ideal for projects that require a precise connection.
Advanced Li-MnO2 technology
The CR2032 battery uses lithium manganese technology (Li-MnO2) to provide stable voltage and energy efficiency. The capacity of 210 mAh guarantees a reliable operation of the device, and thanks to the low self-discharge the battery can be stored for long periods without losing its properties.
Resilience for everyday challenges
The Akyga® AKY2485 CR2032 battery operates in a wide temperature range from -20°C to +60°C, making it easy to cope with both home and more demanding environments.
Versatile applications of the CR2032 battery
The lithium battery CR2032 HP2B is used in a variety of devices such as real-time clocks, controllers, memory modules, medical devices and IoT systems. Their reliability also makes them a popular choice for do-it-yourself projects and devices that need a long-lasting and stable power source.
Practical and durable solution
The Akyga® HP2B lithium battery combines a long life with easy handling and is thus an economical and functional choice. Its self-discharge resistance means it can be used even after prolonged storage, making it Ideal suitable for anyone looking for a reliable battery in their devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)