• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Button cell CR 2032 3 V 1 pc(s) 210 mAh Li-MnO2 CR2032 ST2N

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 3 V
  • Capacity 210 mAh
  • Length 21 mm
  • Width 41 mm
  • Height: 3.5 mm
  • Net weight: 3.1 g
  • Cell type: Li-MnO2
  • Identification of the battery: CR2032 ST2N
  • Min. Operating temperature: -20 °C
  • Max. Operating temperature +60 °C
  • Number of units: 1 units
  • Mounting THT
Product type

Button cell

Size

CR 2032

Dim

(L x W x H) 21 x 41 x 3.5 mm

Connector

Contact retainers

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

210 mAh

Height

3.5 mm

Weight

3.1 g

Content

1 pc(s)

Rechargeable

No

Length

21 mm

Width

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3421054 Akyga Button cell CR 2032 3 V 1 pc(s) 210 mAh Li-MnO2 CR2032 ST2N

Description

The Akyga® AKY2481 is a remarkable CR2032 ST2N lithium battery with a voltage of 3 V and a capacity of 210 mAh, designed for a wide range of electronic applications. Its unique feature are the 2-pin connectors, which enable a fast and reliable installation in electronic circuits, whereby the need for soldering is omitted and a permanent connection is ensured.
Lithium-manganese technology – stability in performance
Thanks to the lithium-manganese technology (Li-MnO2), the Akyga® CR2032 ST2N battery offers exceptional voltage stability and efficient energy management. The capacity of 210 mAh guarantees a long-lasting power supply, WAS makes it an excellent choice for devices that require continuous operation. The low self-discharge rate enables long storage without loss of power and enhances the functionality.
Versatile applications of the CR2032 battery
The CR2032 battery is Ideal for devices such as real-time clocks, memory modules, controls, and IoT systems or medical devices. Their precise production and stability make them indispensable for projects that require a reliable energy source.
Long life that you can rely on
The Akyga® AKY2481 CR2032 ST2N lithium battery is designed for long-term use. Thanks to its resistance to self-discharge and its precise production, it is Ideal for do-it-yourself projects, automation systems or mission-critical devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)