• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB-C® docking station AK-AD-57 Compatible with (brand): Universal

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akyga AK-AD-57 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, HDMI®, USB-A
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Connection 1: Male interface USB type C.
  • Connection 2: Female interface USB type C / 3.0 type A / HDMI
  • Length: 58 mm
  • Width 52 mm
  • Height: 12 mm
  • Net weight: 53.6 g
  • Version USB 3.1
  • Connection switched: Yes - nickel-plated
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Min. Operating temperature 5 °C
  • Operating temperature max. 50 °C
  • Ultra HD (4K): Yes
  • Full HD: Yes
  • Audio supports: Yes
Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

HDMI®

USB-A

Suitable for

Universal

Width

52 mm

Height

12 mm

Dim

(L x W x H) 58 x 52 x 12 mm

Compatible with (brand)

Universal

Length

58 mm

Interfaces (output)

USB C®

USB A (USB 3.0)

HDMI™

No. of outputs

3 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3421106 Akyga USB-C® docking station AK-AD-57 Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 3421106 Akyga USB-C® docking station AK-AD-57 Compatible with (brand): Universal

Description

The Akyga® AK-AD-57 adapter is a hub that allows connection to a USB type C port. Three devices support specific standards and can be operated simultaneously and independently of each other. The hub extends the USB-C port by a USB-3.0 type A port and an HDMI port so that different types of peripherals can be connected to the device, such as a keyboard, mouse, memory stick, external hard disk, a projector or a monitor. The adapter provides Ultra HD Resolution (4K) video transmission and a data connection bandwidth of 4 Gb / s (500 MB / s) for USB version 3.0. The length of the hub wire is 10 cm. The product is ideal as a connector for e.g. Macbooks and other devices that are not normally equipped with USB A and HDMI ports whose peripheral devices support these technologies. The cable is bidirectional, meaning it supports data transfer in both directions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)