• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga VGA Cable VGA 15-pin plug 15 m Black AK-AV-09 incl. ferrite core VGA cable

1/2
Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Series VGA
  • Product color: Black
  • Packaging: UniBag
  • Product dimensions (L x W x H) 180 x 180 x 60 mm
  • Packaging dimensions (L x B x H) 200 x 240 x 65 mm
  • Net weight: 1.06 kg
  • Gross weight: 1.07 kg
  • Colour inserts: Blue
  • Cable length 15 m
  • Platinum socket: Yes - gold-plated
Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

Cable version

VGA

Cable length

15 m

Factory colour

Black

Cable features

incl. ferrite core

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384169 Akyga VGA Cable VGA 15-pin plug 15 m Black AK-AV-09 incl. ferrite core VGA cable

User & Safety Instructions

User & Safety Instructions 3384169 Akyga VGA Cable VGA 15-pin plug 15 m Black AK-AV-09 incl. ferrite core VGA cable

Description

Akyga® AK-AV-09 is a high-quality VGA cable with a length of 15 m and a ferrite filter. For connecting devices with a 15-pin VGA connector (D-Sub).

Akyga® AK-AV-09
VGA cable
15 m
15-pin VGA connector (D-Sub)
The cable is compatible with standards: SVGA, XGA, SXGA, QXGA, WXGA, WSXGA, WUXGA, WQXGA, CGA I NTSC, HD, Full HD

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)