• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56003145 Pipe sealing bladder

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stop bubble min. D.65mm max. D.100mm

  • Operating pressure 2.5 bar
  • Diameter (mm) max. 100 mm
  • Min. Diameter (mm) 65 mm
  • Weight (g) 894 g

Technical specifications

Product type

Pipe sealing bladder

Weight

894 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456363 Alarm Werkzeuge 56003145 Pipe sealing bladder

Description

- Made from high-quality natural rubber
- Reinforced with fabric
- very flexible and curved

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)