• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56010032 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini pipe cutter min. D.3mm-30mm

  • Application areas CU, ME, AL and INOX
  • Length (L) 65 mm
  • Pipe diameter max. (mm) 30 mm
  • Pipe diameter max. (inch) 1.181"
  • Min. Pipe diameter (mm) 3 mm
  • Min. Pipe diameter (Inches) 0.118"
  • Strength 2.5
  • Weight (g) 199 g

Technical specifications

Product type

Pipe cutter

Length

65 mm

Weight

199 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456387 Alarm Werkzeuge 56010032 Pipe cutter

Description

- Improved: More resilient construction, up to 30 mm diameter
- For cutting copper, brass, aluminum and thin-walled, even stainless steel
- Particularly suitable for hard-to-reach areas
- 2 rollers with groove for recording 3/8"-crimp

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)