• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56010095 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shaft tube cutter min. D.17.0mm-20.5mm

  • Length (L) 110 mm
  • Model No. 10095
  • Pipe diameter max. (mm) 20.5 mm
  • Min. Pipe diameter (mm) 17.0 mm
  • Weight (g) 60 g

Technical specifications

Product type

Pipe cutter

Length

110 mm

Weight

60 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456409 Alarm Werkzeuge 56010095 Pipe cutter

Description

- For corrugated plastic pipes
- Cuts the protective tube on the shaft mountain and prevents the internal pipe or cable from being damaged
- Cuts shaft tubes with inside/outside diameter 17.0/20.5 mm and larger
- Indispensable for plumbing, heating and electrical installations
- The black inserts can be removed to replace the blades by pressing on the locking points

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)