• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56010410 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INOX-pipe cutter min.D.3mm-35mm

  • ALARM pipe cutter for INOX-pipes.
  • Sturdy body made of die-cast magnesium.
  • With integrated deburrer blade and spare wheel at the grip.
  • 4-Roller-telescopic guide of cutting wheel.
  • Properties
  • Application area INOX
  • Length (L) 185 mm
  • Model No. 10410
  • Pipe diameter max. (mm) 35 mm
  • Pipe diameter max. (inch) 0.197"
  • Min. Pipe diameter (mm) 3 mm
  • Min. Pipe diameter (Inches) 0.118"
  • Strength 2.5
  • Weight (g) 586 g

Technical specifications

Product type

Pipe cutter

Length

185 mm

Weight

586 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456418 Alarm Werkzeuge 56010410 Pipe cutter

Description

- For INOX tube
- Spare wheel on handle
- With integrated deburring blade
- Telescopic guide of the cutting wheel
- 4-roller guide
- Body made of magnesium die casting

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)