• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56010450 Cutting wheel

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting wheel D.19.85mm thickness 5.1 boring 4.9 mm

  • Copper range of applications
  • Hole (mm) 4.9 mm
  • For model 10400+10402
  • Wheel diameter (mm) 19.85 mm
  • Strength 5.1
  • Weight (g) 30 g
  • This text is machine translated.

Technical specifications

Product type

Cutting wheel

Weight

30 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456426 Alarm Werkzeuge 56010450 Cutting wheel

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)