• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56011021 S-jaw pipe wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

S-Maul Pipe/pipe clamp Classic Maul/W.68mm 1 1/2" L.440mm

  • Real craftsmanship leaves nothing to chance - the perfect symbiosis of professional skills and excellent tools unleashes inspiring results. ALARM has been committed to this principle since 1867.
  • Properties
  • DIN DIN DIN 5234 C
  • Handles double-T-profile grip, completely forged
  • Head shape C to DIN 5234 C
  • Length (L) 440 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 68 mm
  • Pipe diameter max. (mm) 38.1 mm
  • Pipe diameter max. (inch) 1 1/2"
  • Weight (g) 1570 g

Technical specifications

Product type

S-jaw pipe wrench

Length

440 mm

Weight

1570 g

Manufacturer part #

56011021

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456451 Alarm Werkzeuge 56011021 S-jaw pipe wrench

Description

- Form C to DIN 5234 C, slim model
- Chromium-vanadium steel, double T-profile grip, completely forged
- With a favorable corner dimension, self-locking on the workpiece
- Secure grip through 3-point support – even for smooth tubes
- High quality tempered
- Safety clamping protection against crushing injuries
- Mother secured against loss

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)