• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013130 Stepped socket bit

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Step bowl

  • Drive square outside (mm) 9.525-31.75 mm
  • Drive square outer (inch) 3/8-1 1/4
  • Drive square outside (mm) 18 mm
  • Length (L) 175 mm
  • Weight (g) 255 g

Technical specifications

Product type

Stepped socket bit

Length

175 mm

Weight

255 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456503 Alarm Werkzeuge 56013130 Stepped socket bit

Description

- To screw in and out valve threaded nipples
- 5 stages, drive: 18 mm square
Chromium-vanadium steel forged

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)