• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013140 Stepped socket bit

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stepped socket bit

  • Outer hexagonal tip (mm) 9.525-25.4 mm
  • Outer drive hexagon (inch) 3/8, 1/2, 1
  • Drive square outside (mm) 12.7 mm
  • Number of levels 5
  • Length (L) 90 mm
  • Weight (g) 130 g

Technical specifications

Product type

Stepped socket bit

Length

90 mm

Weight

130 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456505 Alarm Werkzeuge 56013140 Stepped socket bit

Description

- To screw in and out valve threaded nipples
- 5 steps
- Drive ½"

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)