• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013144 Stepped socket bit

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Step wrench set

  • Outer hexagonal tip (mm) 9.525-25.4 mm
  • Drive square outside (mm) 12.7 mm
  • Number of levels 5
  • Length (L) 260 mm
  • Weight (g) 590 g

Technical specifications

Product type

Stepped socket bit

Length

260 mm

Weight

590 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456509 Alarm Werkzeuge 56013144 Stepped socket bit

Description

- Set of step wrench No. 56013140 and 12.7 mm ratchet handle with 1/2" / 56013142 mm holder

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)