• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036087 Carpenter's square

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Carpenter's square 800 mm

  • Width mm (b) 35 mm
  • Length (L) 800 mm
  • Side length: 1 800 mm
  • Strength 1.5
  • Weight (g) 500 g

Technical specifications

Product type

Carpenter's square

Length

800 mm

Width

35 mm

Dim

(L x W) 800 mm x 35 mm

Weight

500 g

Manufacturer's standards (no certificate)

Type

56036087

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456808 Alarm Werkzeuge 56036087 Carpenter's square

Description

- With marking holes
- Steel, galvanized

This text is machine translated.

More interesting products

(*All information is plus legal VAT)