• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56070035 Tool bag (unequipped) (L x W x H) 410 x 250 x 120 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool bag TGU made of Polytex, with rubber base, empty L.410mm B.250mm H.120mm

  • Width mm (b) 250 mm
  • Internal width 440 mm
  • Height mm (h) 120 mm
  • Height (inside) 320 mm
  • Length (L) 410 mm
  • Internal length 230 mm
  • Weight (g) 2069 g

Technical specifications

Dim

(L x W x H) 410 x 250 x 120 mm

Product type

Tool bag (unequipped)

Length

410 mm

Height

120 mm

Width

250 mm

Weight

2069 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456921 Alarm Werkzeuge 56070035 Tool bag (unequipped) (L x W x H) 410 x 250 x 120 mm

Description

- Extremely durable artisan design with robust rubber flooring, Ideal on wet ground!
- Fully lockable with zip
- Carrying handle on top
- Adjustable strap with shoulder pad
- Outer 9 insert pockets and 8 loops
- Inside 12 storage compartments

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)