• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat BASIC Softbag L 5990833991 Universal Tool bag (unequipped) 1-piece (W x H x D) 550 x 330 x 210 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 550 x 330 x 210 mm

Product type

Tool bag (unequipped)

Range of uses

Universal

Factory colour

Black

Red

Inside width

470 mm

Inside height

260 mm

Internal depth

210 mm

Height

330 mm

Width

550 mm

Depth

210 mm

Weight

2.6 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2194350 Parat BASIC Softbag L 5990833991 Universal Tool bag (unequipped) 1-piece (W x H x D) 550 x 330 x 210 mm

User & Safety Instructions

User & Safety Instructions 2194350 Parat BASIC Softbag L 5990833991 Universal Tool bag (unequipped) 1-piece (W x H x D) 550 x 330 x 210 mm

Description

THE READY BASIC Tool Softbag in size L offers space for around 24 tools. The premium nylon tool bag made of high-quality processed materials impresses with its practical functionality, which provides for the usual READY order. The required work equipment can be found in around 17 sewn pockets inside and outside the bag as well as in many other larger and smaller storage compartments. In addition, the Softbag L tool has a special compartment, including a lock, for a carpenter's saw, a metal measuring tape holder and a slide-in compartment, which serves as an address label. The bag floor reinforced by plastic makes the BASIC Softbag L extremely robust and durable. A metal carrying handle and the additional shoulder strap enable a comfortable and easy transport of the tool bag and contents. The nylon protective cover with two stitched closures also protects the contents of the bag from loss, dirt or even theft.

This text is machine translated.

Features

  • 17 pockets
  • 5 side pockets
  • 1 side pocket for carpenter's saw
  • 2 attachment loops for spirit level
  • Shoulder strap
  • Sturdy metal carrying handle
  • Slot for address label
  • Measuring tape holder made of metal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)