• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Air hose 3 m

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air filling hose L.3M

  • L (m) 3 m
  • Weight (g) 386 g
  • This text is machine translated.

Technical specifications

Product type

Air hose

Length

3 m

Content

1 pc(s)

Weight

386 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456366 Alarm Werkzeuge Air hose 3 m

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)