• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DR 451 Radio alarm clock DAB+, FM Alarm clock Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radio alarm clock

Tuner

DAB+

FM

Features

Alarm clock

Factory colour

Black

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819836 Albrecht DR 451 Radio alarm clock DAB+, FM Alarm clock Black

Description


Albrecht DR 451: Start your day perfectly – your intelligent radio alarm clock with DAB+ and FM

The Albrecht DR 451 radio alarm clock is the ideal companion for a perfect start in the day. No matter, whether you want to wake up with news, a Morning Show or your favorite music – the DR 451 offers you a huge selection of music and programs. With noise-free DAB+ or traditional FM radio reception a variety of options are available to you. The dimmable display ensures undisturbed sleep, while the crescendo function and the slightly increased snooze button makes getting up easier. The DR 451 is not only a radio alarm clock, but also a reliable companion for a perfect start in the day.

This text is machine translated.

Features

  • DAB+ digital radio / FM Radio
  • ASA automatic alerts
  • 2 different Alarm times (daily, weekdays, weekends)
  • Crescendo function (increasing volume of the alarm clock)
  • Music streaming from Smartphone
  • Choice of radio station or alarm tone as alarm source
  • Snooze function and sleep timer
  • Increased snooze button for picking up in the dark
  • Adjustment of the brightness of the screen (dimming function)
  • Display can be switched off completely for an undisturbed sleep
  • 40 favorites can be saved per mode
  • Automatic time setting
  • Emergency battery for power failure (2x AAA not included in delivery)

Scope of delivery

  • DR 451 radio alarm
  • PSU
  • User manual.

More interesting products

(*All information is plus legal VAT)