User & Safety Instructions 3819839 Albrecht DR 451 Radio alarm clock DAB+, FM White
Description
Albrecht DR 451: Start your day perfectly – your intelligent radio alarm clock with DAB+ and FM
The Albrecht DR 451 radio alarm clock is the ideal companion for a perfect start in the day. No matter, whether you want to wake up with news, a Morning Show or your favorite music – the DR 451 offers you a huge selection of music and programs. With noise-free DAB+ or traditional FM radio reception a variety of options are available to you. The dimmable display ensures undisturbed sleep, while the crescendo function and the slightly increased snooze button makes getting up easier. The DR 451 is not only a radio alarm clock, but also a reliable companion for a perfect start in the day.
This text is machine translated.
Features
DAB+ digital radio / FM Radio
ASA automatic alerts
2 different Alarm times (daily, weekdays, weekends)
Crescendo function (increasing volume of the alarm clock)
Music streaming from Smartphone
Choice of radio station or alarm tone as alarm source
Snooze function and sleep timer
Increased snooze button for picking up in the dark
Adjustment of the brightness of the screen (dimming function)
Display can be switched off completely for an undisturbed sleep
40 favorites can be saved per mode
Automatic time setting
Emergency battery for power failure (2x AAA not included in delivery)
Scope of delivery
DR 451 radio alarm
PSU
User manual.
Description
Albrecht DR 451: Start your day perfectly – your intelligent radio alarm clock with DAB+ and FM
The Albrecht DR 451 radio alarm clock is the ideal companion for a perfect start in the day. No matter, whether you want to wake up with news, a Morning Show or your favorite music – the DR 451 offers you a huge selection of music and programs. With noise-free DAB+ or traditional FM radio reception a variety of options are available to you. The dimmable display ensures undisturbed sleep, while the crescendo function and the slightly increased snooze button makes getting up easier. The DR 451 is not only a radio alarm clock, but also a reliable companion for a perfect start in the day.
This text is machine translated.
Features
DAB+ digital radio / FM Radio
ASA automatic alerts
2 different Alarm times (daily, weekdays, weekends)
Crescendo function (increasing volume of the alarm clock)
Music streaming from Smartphone
Choice of radio station or alarm tone as alarm source
Snooze function and sleep timer
Increased snooze button for picking up in the dark
Adjustment of the brightness of the screen (dimming function)
Display can be switched off completely for an undisturbed sleep
40 favorites can be saved per mode
Automatic time setting
Emergency battery for power failure (2x AAA not included in delivery)