• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DR 455 Radio alarm clock DAB+, FM Alarm clock Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht DR 455 DAB+/FM radio alarm

  • ASA Alarm Function: Automatic reception of security messages in an emergency
  • Versatile radio playback
  • Large 5 inch display (can be dimmed/switched off)
  • Crescendo function & snooze button: Gentle ascending alarm volume and easy snooze button
  • Award image for Albrecht DR 455 Radio alarm clock DAB+, FM Alarm clock Black

Technical specifications

Product type

Radio alarm clock

Tuner

DAB+

FM

Features

Alarm clock

Station memory

20

Dim

(W x H x D) 190 x 80 x 95 mm

Power supply (LOV)

mains-powered

Factory colour

Black

Width

190 mm

Height

80 mm

Depth

95 mm

Weight

550 g

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3524312 Albrecht DR 455 Radio alarm clock DAB+, FM Alarm clock Black

User & Safety Instructions

User & Safety Instructions 3524312 Albrecht DR 455 Radio alarm clock DAB+, FM Alarm clock Black

Description

Start your day with music, news or your favorite morning show - the Albrecht DR 455 radio alarm makes it possible! Choose between noise-free DAB+ and traditional FM radio reception for a broad hearing pleasure. The new ASA (Automatic Safety Alert) alarm function is a special highlight. It ensures that you remain informed even in emergencies by transmitting reliable security messages, even in the case of disrupted Internet or mobile phone connections. The radio turns on automatically, even when it is in standby mode. When you listen to radio, it automatically switches to a warning message. Other features include a large 5-inch display, a crescendo function as well as an easy tactile snooze button. Enjoy quiet nights with a dimmable or fully switchable display.

This text is machine translated.

Features

  • DAB+ digital radio / FM Radio
  • ASA automatic alerts
  • Very large 5" display
  • 2 different Alarm times (daily, weekdays, weekends)
  • Crescendo function (increasing volume of the alarm clock)
  • Wake-up source: Song or radio station can be selected
  • Snooze function and sleep timer
  • 13 menu languages.
  • Dimmable display
  • 20 favorites can be stored
  • 4 direct selection buttons for favorite stations
  • Automatic time setting

Scope of delivery

  • DR 455 radio alarm
  • Power supply unit
  • User manual

More interesting products

(*All information is plus legal VAT)