• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DR 710 Cordless radio DAB+, DAB, FM Bluetooth Wood

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht DR710 portable digital wood

  • DAB+ digital radio for crystal-clear sound: Enjoy a wide range of digital stations in the best quality and discover new favorite stations
  • ASA Alerts: Keep up to date with important alerts and keep up to date
  • Built-in 2000 mAh battery: Portable and flexible - your radio is ready to use wherever you are
  • Wireless music streaming: You can stream your favorite music wirelessly from your Smartphone and enjoy your playlists without interruption
  • Music playback from USB-sticks, SD-cards or MP3-players: Supports SD-cards up to 32 GB for maximum flexibility and easy handling
  • Equalizer for individual sound: Adjust the sound of your music to your preferences and enjoy your personal sound
  • Station memory for DAB+ and FM: Store 40 stations each for DAB+ and FM, in order to be able to quickly access your favorite stations and always have your favorites ready

Technical specifications

Product type

Cordless radio

Tuner

DAB+

DAB

FM

hifi functions

Bluetooth

Dim

(W x H x D) 100 x 210 x 98 mm

Factory colour

Wood

Width

100 mm

Height

210 mm

Depth

98 mm

Weight

800 g

Wireless charging

No

Rechargeable battery technology

Li-ion

Bluetooth

5.3

Bluetooth

Yes

Screen size diagonal (inches)

2.8 inch

Battery capacity

2000 mAh

10 m

Operating time (max.)

4 h

Audio power (max.)

8 W

Power supply via

Rechargeable battery

UKCA

yes

USB connectivity

yes

Equalizer

yes

Preset stations quantity

40

Built-in speaker(s)

yes

MP3 playback

yes

Snooze function

yes

Projection

no

Card reader integrated

yes

Sleep timer

yes

AUX in

yes

Maximum memory card size

32 GB

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819834 Albrecht DR 710 Cordless radio DAB+, DAB, FM Bluetooth Wood

Description


Albrecht DR 710: Experience unlimited freedom with your portable DAB+ digital radio – music and information, wherever you are!

Immerse yourself in a new dimension of radio listening with the portable Albrecht DR 710 DAB+ digital radio. Enjoy crystal-clear sound and discover a world of full digital channels. Stream your favorite music wirelessly via Bluetooth, from Spotify or any other service. Thanks to the integrated rechargeable battery, your radio is ready for use always and everywhere. At home, in the garden or while traveling – listen to your music as you want it. And with the ASA feature, you are always up to date and safe on the move for important alerts.

This text is machine translated.

Features

  • Portable Digital 8 W Wood
  • DAB+, DAB, FM
  • Equalizer
  • Built-in speaker
  • Built-in display 7.11 cm (2.8")
  • Bluetooth
  • USB connection AUX input
  • Playback MP3
  • SD 32 GB
  • Lithium-Ion 2000 mAh

Scope of delivery

  • Delivery includes: DR 710 digital radio, USB power supply + charging cable, 3.5 mm jack cable, detailed instructions

More interesting products

(*All information is plus legal VAT)