User & Safety Instructions 3819837 Albrecht DR 864 Cordless radio DAB+, FM Alarm clock Brown, Black
Description
Albrecht DR 864: Stereo digital radio with comfort mode, ASA warning messages and strong sound
The Albrecht DR 864 stereo digital radio offers modern radio reception with a special focus on operating comfort, security and sound quality. It combines noise-free DAB+ digital radio with classic FM radio and has an optional comfort mode, which reduces the operation to on/off, volume and five transmitter buttons - Ideal, in order to reliably avoid incorrect handling.
With ASA alerts, the DR 864 informs you about key hazards—even when on standby. The large 4.3" TFT color display with extra large font provides excellent readability, while the stereo loudspeakers (2 x 5 watt RMS) provide a clear, powerful sound in the living room or bedroom. Enables easy wireless streaming of music via smartphone – including title display.
The Albrecht DR 864 combines strong stereo sound, easy operation and additional security in a modern digital radio – Ideal for the daily use in the living room, bedroom or in assisted environments. Order now and enjoy comfortable, safe and future-proof radio listening in stereo.
This text is machine translated.
Features
Selectable comfort mode (or "senior citizens mode", as it is particularly suitable for senior citizens) comprising of: On/off switch, volume and 5 transmission buttons - an unintended misuse is thus excluded
DAB+ and FM radio
Very easy to read: Radio station and song names in large font
Clear radio buttons for intuitive operation
Radio control from sofa by remote control
ASA Warning messages (the radio automatically switches on even in standby)
Speech and menu navigation in 9 languages: German, English, French, Italian, Dutch, Turkish, Danish, Norwegian, Czech
Music streaming from Smartphone including ID3 title transfer
4.3" TFT color display (480 x 272, 16:9)
DAB+ Slideshow
Alarm, snooze function, sleep timer
Direct station buttons: 5
60 station memory for DAB+ / FM (mixed favorites list)
Connections: Headphones
Telescopic antenna
Scope of delivery
DR 864 radio
PSU
Remote control with batteries
User manual.
Description
Albrecht DR 864: Stereo digital radio with comfort mode, ASA warning messages and strong sound
The Albrecht DR 864 stereo digital radio offers modern radio reception with a special focus on operating comfort, security and sound quality. It combines noise-free DAB+ digital radio with classic FM radio and has an optional comfort mode, which reduces the operation to on/off, volume and five transmitter buttons - Ideal, in order to reliably avoid incorrect handling.
With ASA alerts, the DR 864 informs you about key hazards—even when on standby. The large 4.3" TFT color display with extra large font provides excellent readability, while the stereo loudspeakers (2 x 5 watt RMS) provide a clear, powerful sound in the living room or bedroom. Enables easy wireless streaming of music via smartphone – including title display.
The Albrecht DR 864 combines strong stereo sound, easy operation and additional security in a modern digital radio – Ideal for the daily use in the living room, bedroom or in assisted environments. Order now and enjoy comfortable, safe and future-proof radio listening in stereo.
This text is machine translated.
Features
Selectable comfort mode (or "senior citizens mode", as it is particularly suitable for senior citizens) comprising of: On/off switch, volume and 5 transmission buttons - an unintended misuse is thus excluded
DAB+ and FM radio
Very easy to read: Radio station and song names in large font
Clear radio buttons for intuitive operation
Radio control from sofa by remote control
ASA Warning messages (the radio automatically switches on even in standby)
Speech and menu navigation in 9 languages: German, English, French, Italian, Dutch, Turkish, Danish, Norwegian, Czech
Music streaming from Smartphone including ID3 title transfer
4.3" TFT color display (480 x 272, 16:9)
DAB+ Slideshow
Alarm, snooze function, sleep timer
Direct station buttons: 5
60 station memory for DAB+ / FM (mixed favorites list)