
Highlights & Details
Albrecht DR 113 DAB+ crank radio with color display
- Versatile energy sources: 3 charging options (crank, solar, USB-C) for unlimited and independent reception readiness.
- Mobile power bank: You can easily charge external devices using the powerful replaceable 4000 mAh battery via USB.
- SOS-alarm function: Loud siren and conspicuous torch for a quick detection by rescue workers in the case of emergency.
- BT Streaming & DAB+: Noise-free digital radio and direct wireless audio streaming from your smartphone.
Technical specifications
- Product type
Outdoor radio
- Tuner
DAB+
FM
- hifi functions
FM
DAB+
Emergency radio
Bluetooth
- Features
Crank
Solar panel
splashproof
dustproof
Torch
rechargeable
- Dim
(W x H x D) 175 x 90 x 67 mm
- Interfaces (output)
USB type A
- Interfaces (input)
Bluetooth
USB C®
- Power supply (LOV)
Li-ion rechargeables or battery-operated
- Power supply
3 x AAA battery (optional)
Li-ion rechargeable battery (built-in)
- Width
175 mm
- Height
90 mm
- Depth
67 mm
- Weight
560 g
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3841792 Albrecht DR113 Outdoor radio DAB+, FM FM, DAB+, Emergency radio, Bluetooth Crank, Solar panel, splashproof, dustproof, T
User & Safety Instructions
User & Safety Instructions 3841792 Albrecht DR113 Outdoor radio DAB+, FM FM, DAB+, Emergency radio, Bluetooth Crank, Solar panel, splashproof, dustproof, T
Description
Enjoy noise-free DAB+ reception or stream your own playlist via BT.
This text is machine translated.
Features
- DAB+ and FM reception
- Music Streaming from Smartphone
- ASA emergency warnings
- 2" TFT color display
- Bright LED flashlight with 3 light modes
- Folding LED reading lamp
- Up to 18 hours of music playback
- IPX3-certified, splash-proof against rain or water spray
- 2 programmable alarm times and battery level indicator
- Solid, shock-proof casing
- Efficiency: 1 minute crank = about 3 minutes listen to the radio; 1 hour sun = about 20 minutes listen to the radio
- Audio: 3 Watt RMS Speaker
- USB-C charging socket (input and output), USB-A 5V / 1A (output), 3.5mm headphone jack
- Light: Torch 240 lumens
- BT 5.3 connectivity
- Power supply: Internal 3.7 V lithium-ion battery 4000 mAh (charging time: Approx. 2.5 hours)
Scope of delivery
- DR 113 outdoor radio
- Lithium-Ion rechargeable battery 4000
- mAh
- USB-C charging cable
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio



























