• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALCO Key ring 1850-26 1850-26 White, Black, Red, Yellow, Blue, Green, Orange, Violet 200 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

215 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alco key ring 5.2 x 2.1 x 0.3 cm (W x H x D) ring plastic colored sorted 200 pcs/pack.

  • Dimensions 5.2 x 2.1 x 0.3 cm (W x H x D)
  • Suspension type: Ring
  • Changeable label
  • Material: Plastic
  • 8 colors
  • 200 pcs/pack

Technical specifications

Product type

Key ring

Content

200 pc(s)

Factory colour

White

Black

Red

Yellow

Blue

Green

Orange

Violet

Dim

(W x H x D) 52 x 21 x 3 mm

Material

Plastic

Width

52 mm

Height

21 mm

Depth

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2125909 ALCO Key ring 1850-26 1850-26 White, Black, Red, Yellow, Blue, Green, Orange, Violet 200 pc(s)

Description

Key ring with writable and replaceable label.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)