• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALCO Key ring 1853-15 1853-15 Blue 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

226 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.94 / piece)
€ 0.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alco key ring 4.8 x 2.2 cm (W x H) plastic dark blue 10 pcs/pack

  • Dimensions 4.8 x 2.2 cm (W x H)
  • Diameter 20 mm
  • Changeable label
  • Material: Plastic
  • 10 pcs/pack
  • Color: Dark blue

Technical specifications

Product type

Key ring

Content

10 pc(s)

Factory colour

Blue

Dim

(W x H x D) 52 x 21 x 3 mm

Material

Plastic

Width

52 mm

Height

21 mm

Depth

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2125910 ALCO Key ring 1853-15 1853-15 Blue 10 pc(s)

Description

Key ring with writable and replaceable label.

This text is machine translated.

Hints

Caution: Figure shows the complete series. The color specified in the description is supplied!

More interesting products

(*All information is plus legal VAT)