• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Keyrings NI-KRG2-11-R3 S-Biner Red, Black, Purple, Green, Orange, Blue 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 11.99
-17 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key ring with 6 S-binder carbines

  • With 6 S-binder
  • Key conveniently sorted
  • Easy to install and remove keys

Technical specifications

Product type

Keyrings

Content

1 pc(s)

Factory colour

Red

Black

Purple

Green

Orange

Blue

Weight

28 g

Material

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289429 NITE Ize Keyrings NI-KRG2-11-R3 S-Biner Red, Black, Purple, Green, Orange, Blue 1 pc(s)

Description

Keys can be organized quickly and easily with the Keyring Steel. The robust, continuous steel ring is fitted with 6 S-binder in the ideal size for keys or for attaching to belt, backpack, zip or bag. They can be easily attached and removed again. Keys can thus be removed and replaced easily.

This text is machine translated.

Scope of delivery

  • Ring made of stainless steel
  • 6 S-binder

More interesting products

(*All information is plus legal VAT)