• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner CSLW3-11-R6 Gr. 3 Silver 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NITE IZE key ring

  • Tape made of strong fabric
  • Practically can be attached to backpacks
  • Nylon fabric with high tensile strength

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

Silver

Weight

16 g

Dim

(L x W x H) 38 x 115 x 10 mm

Material

Stainless steel

Nylon

Width

115 mm

Height

10 mm

Length

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693333 NITE Ize Key carabiner CSLW3-11-R6 Gr. 3 Silver 1 pc(s)

Description

Combination of the secure NITE IZE slide lock carabiner size 3 stainless steel with a durable key ring and a tape made of strong nylon fabric. The keys are so separately accessible, but remain together. The whole thing can be connected to the backpack, belt or the water bottle securely attached.

This text is machine translated.

Scope of delivery

  • Stainless steel karabiner
  • Nylon tape
  • Keyring.

More interesting products

(*All information is plus legal VAT)