• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar Key ring SP-13503852 SP-KC-001 4-colour, Red, Blue, Orange, Green 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

242 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELEVAR Key clip, Multi-color 3 x red, 3 x blue, 2 x orange, 2 x green), 10 pcs/pack

  • Key ring KEY CLIP with permanently visible label field, key lies flat behind
  • Easy opening of the label field without removing the key ring
  • pack of 10 pieces (3x red, 3x blue, 2x orange, 2x green)

Technical specifications

  • KEYCHAIN
  • Product size:23x40mm
  • Material: HIPS
  • with Ring
Product type

Key ring

Content

10 pc(s)

Factory colour

4-colour

Red

Blue

Orange

Green

Dim

(L x W) 40 mm x 23 mm

Width

23 mm

Length

40 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375963 Elevar Key ring SP-13503852 SP-KC-001 4-colour, Red, Blue, Orange, Green 10 pc(s)

Description


ELEVAR key ring KEY CLIP, 10 pieces, multi-colored
Organise your keys in style and efficiently with the KEY CLIP key ring! This practical set contains 10 key chains in a lively mixture of colors: 3x red, 3x blue, 2x orange and 2x green.

Each key ring has a permanently visible label area, which enables a quick and easy identification of your keys. The clever design ensures that the key lies flat behind the caption field, whereby a compact and neat appearance is ensured. The labeling area can be easily opened without removing the key ring, WAS saves you time and effort. Perfect for the home, office or for the color-labeling of different key rings.

This text is machine translated.

Scope of delivery

  • ELEVAR Key clip, Multi-color, 10 pcs/pack
  • - Red x 3
  • - Blue x 3
  • - Green x 2
  • - Orange x 2

More interesting products

(*All information is plus legal VAT)