• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456213 Workshop Storage bin Allit ProfiPlus Box 4 Rot Stackable (L x W x H) 355 x 150 x 205 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allit Profi Plus Box4 Red

  • Resistant to resins, lyes, grease, oils, etc.

Technical specifications

Dim

(L x W x H) 355 x 150 x 205 mm

Product type

Storage bin

Width

150 mm

Height

205 mm

Length

355 mm

Factory colour

Red

Range of use

Workshop

Weight

422 g

Content

1 pc(s)

Inside width

125 mm

Inside height

175 mm

Internal depth

265 mm

Features

Stackable

Material

Polypropylene

Depth

355 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520941 Allit 456213 Workshop Storage bin Allit ProfiPlus Box 4 Rot Stackable (L x W x H) 355 x 150 x 205 mm Red 1 pc(s)

Description

Industrial-quality stacking boxes
This visual box system stands out with its high load capacity and resistance. Meaningful accessories such as dividers, carrying bars and labels enable a variety of applications.

This text is machine translated.

Features

  • Hollow chamber profiles at the mesh ensure dimensional stability of the temperature-resistant box (-10/+60 °C)
  • Secure stacking by circulating stacking edges and continuous guide rails
  • Labels with protective film, separator plates and support bar are available as accessories
  • Large grip recess at the front side
  • Compatible with many common speakers and stand systems
  • Resistant to resins, lyes, grease, oils, etc.
  • Suitable for tapes due to smooth undergrounds.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)